
OPS-AS4021SPG-BW | |
|---|---|
DigiKey Part Number | 5817-OPS-AS4021SPG-BWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-AS4021SPG-BW |
Description | 0.40 Single Digit SMD LED Alphan |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Pure Green 16-Segment 1 Character Common Cathode 3V 20mA 0.748" H x 0.366" W x 0.148" D (19.00mm x 9.30mm x 3.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.366" W x 0.148" D (19.00mm x 9.30mm x 3.75mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 16-Segment | |
Common Pin | Common Cathode | |
Color | Pure Green | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Millicandela Rating | 90mcd | |
Wavelength - Peak | 520nm | |
Power Dissipation (Max) | 90mW |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.26614 | £1,133.07 |
| 1,000 | £2.25118 | £2,251.18 |
| 1,500 | £2.16143 | £3,242.15 |
| 2,000 | £2.14648 | £4,292.96 |
| 2,500 | £2.05672 | £5,141.80 |
| 3,000 | £2.04177 | £6,125.31 |
| 3,500 | £2.02681 | £7,093.83 |
| 4,000 | £2.01933 | £8,077.32 |
| 4,500 | £2.01185 | £9,053.32 |
| Unit Price without VAT: | £2.26614 |
|---|---|
| Unit Price with VAT: | £2.71937 |

