Display Modules - LED Character and Numeric Orange-Red 16-Segment 1 Character Common Anode 2.1V 20mA 0.748" H x 0.366" W x 0.148" D (19.00mm x 9.30mm x 3.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPS-AS4020SE-BW

DigiKey Part Number
5817-OPS-AS4020SE-BWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPS-AS4020SE-BW
Description
0.40 Single Digit SMD LED Alphan
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Orange-Red 16-Segment 1 Character Common Anode 2.1V 20mA 0.748" H x 0.366" W x 0.148" D (19.00mm x 9.30mm x 3.75mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
OPTO PLUS LED CORP.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Characters
1
Size / Dimension
0.748" H x 0.366" W x 0.148" D (19.00mm x 9.30mm x 3.75mm)
Digit/Alpha Size
0.40" (10.16mm)
Display Type
16-Segment
Common Pin
Common Anode
Color
Orange-Red
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Millicandela Rating
32.5mcd
Wavelength - Peak
632nm
Power Dissipation (Max)
48mW
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 45 days from OPTO PLUS LED CORP.
FREE SHIPPING on orders of £747.90 or more for products shipped by OPTO PLUS LED CORP.
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):4500
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.59302£796.51
1,000£1.57807£1,578.07
1,500£1.51824£2,277.36
2,000£1.50328£3,006.56
2,500£1.44345£3,608.62
3,000£1.42849£4,285.47
3,500£1.42101£4,973.54
4,000£1.41353£5,654.12
4,500£1.40605£6,327.23
Unit Price without VAT:£1.59302
Unit Price with VAT:£1.91162