
OPS-AS4020SA-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-AS4020SA-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-AS4020SA-GW |
Description | 0.40 Single Digit SMD LED Alphan |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Amber 16-Segment 1 Character Common Anode 2V 20mA 0.748" H x 0.366" W x 0.148" D (19.00mm x 9.30mm x 3.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.366" W x 0.148" D (19.00mm x 9.30mm x 3.75mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 16-Segment | |
Common Pin | Common Anode | |
Color | Amber | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 32mcd | |
Wavelength - Peak | 612nm | |
Power Dissipation (Max) | 48mW |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.59302 | £796.51 |
| 1,000 | £1.57807 | £1,578.07 |
| 1,500 | £1.51824 | £2,277.36 |
| 2,000 | £1.50328 | £3,006.56 |
| 2,500 | £1.44345 | £3,608.62 |
| 3,000 | £1.42849 | £4,285.47 |
| 3,500 | £1.42101 | £4,973.54 |
| 4,000 | £1.41353 | £5,654.12 |
| 4,500 | £1.40605 | £6,327.23 |
| Unit Price without VAT: | £1.59302 |
|---|---|
| Unit Price with VAT: | £1.91162 |

