Fuse Block 100 A 32V 6 Circuit Blade Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM-I-306

DigiKey Part Number
2298-BLM-I-306-ND
Manufacturer
Manufacturer Product Number
BLM-I-306
Description
MINI FUSE BLOCK, 6 POLE LED
Customer Reference
Detailed Description
Fuse Block 100 A 32V 6 Circuit Blade Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
BLM-I-306 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.433" L x 0.152" W (11.00mm x 3.85mm)
Current Rating (Amps)
100 A
For Use With/Related Products
ANM, APM
Fuse Type
Blade
Fuseholder Type
Block
Number of Circuits
6
Voltage
Orientation
Horizontal and Vertical
Termination Style
Quick Connect - 0.250" (6.3mm)
Contact Material
Brass
Contact Finish
Tin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 457
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate £52.88 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.