
ANR80-UL-6A | |
|---|---|
DigiKey Part Number | 2298-ANR80-UL-6A-ND |
Manufacturer | |
Manufacturer Product Number | ANR80-UL-6A |
Description | FUSE AUTO 6A 80VDC UL |
Customer Reference | |
Detailed Description | 6 A 80 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
EDA/CAD Models | ANR80-UL-6A Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1kA |
Part Status Active | Approval Agency cURus, UL 248 |
Mounting Type Requires Holder | Color Light Red |
Fuse Type | Size / Dimension 0.748" L x 0.197" W x 0.531" H (19.00mm x 5.00mm x 13.50mm) |
Current Rating (Amps) | Base Product Number |

