200A 58 VDC Fuse Square Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABP-200A

DigiKey Part Number
2298-ABP-200A-ND
Manufacturer
Manufacturer Product Number
ABP-200A
Description
FUSE SQUARE 200A 58VDC RECT
Customer Reference
Detailed Description
200A 58 VDC Fuse Square Bolt Mount
Datasheet
 Datasheet
EDA/CAD Models
ABP-200A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
OptiFuse
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Square
Current Rating (Amps)
200A
Voltage Rating - AC
-
Voltage Rating - DC
58 VDC
Response Time
-
Applications
Automotive
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
-
Package / Case
Rectangular
Size / Dimension
0.925" L x 0.787" W x 0.465" H (23.50mm x 20.00mm x 11.80mm)
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 255
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate £52.88 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.