RF Transceiver 20MHz ~ 3GHz GPS Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A03-Z600-D31-AS-SL

DigiKey Part Number
3950-A03-Z600-D31-AS-SL-ND
Manufacturer
Manufacturer Product Number
A03-Z600-D31-AS-SL
Description
FIBER OPTIC TRANSCEIVER, OZ600 F
Customer Reference
Detailed Description
RF Transceiver 20MHz ~ 3GHz GPS Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Optical Zonu Corporation
Series
-
Packaging
Box
Part Status
Active
Function
Transceiver
Modulation or Protocol
GPS
Frequency
20MHz ~ 3GHz
Applications
GPS
Interface
Connector
Sensitivity
-
Power - Output
6mW
Data Rate (Max)
-
Features
-
Voltage - Supply
8V ~ 32V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 28 days from Optical Zonu Corporation
A separate £100.78 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.