N-Channel 650 V 18A (Tc) 179W (Tc) Surface Mount 4-DFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 18A (Tc) 179W (Tc) Surface Mount 4-DFN (8x8)

UF3SC065030D8S

DigiKey Part Number
5556-UF3SC065030D8STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UF3SC065030D8S
Description
SICFET N-CH 650V 18A 4DFN
Customer Reference
Detailed Description
N-Channel 650 V 18A (Tc) 179W (Tc) Surface Mount 4-DFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
12V
Rds On (Max) @ Id, Vgs
42mOhm @ 20A, 12V
Vgs(th) (Max) @ Id
6V @ 10mA
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 12 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1500 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
179W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
4-DFN (8x8)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.