
Category | Frequency - Switching Up to 500kHz |
Manufacturer onsemi | Duty Cycle (Max) 48% |
Packaging Tube | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -25°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Through Hole |
Topology Boost, Flyback | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Outputs 1 | Supplier Device Package 8-PDIP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC2844BNG | onsemi | 423 | UC2844BNGOS-ND | £0.85000 | Direct |
| TL2844P | Rochester Electronics, LLC | 1,768 | 2156-TL2844P-ND | £1.46000 | Upgrade |
| SG2844M | Microchip Technology | 4,622 | SG2844M-ND | £3.15000 | Similar |
| UC2844BN | STMicroelectronics | 599 | 497-6135-5-ND | £0.94000 | Similar |




