TL431ACD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 567
Unit Price: £0.29000
Datasheet

Similar


onsemi
In Stock: 15,454
Unit Price: £0.29000
Datasheet

Similar


onsemi
In Stock: 2,542
Unit Price: £0.33000
Datasheet

Similar


onsemi
In Stock: 31
Unit Price: £0.32000
Datasheet

Similar


onsemi
In Stock: 191
Unit Price: £0.32000
Datasheet

Similar


onsemi
In Stock: 3,493
Unit Price: £0.32000
Datasheet

Similar


onsemi
In Stock: 3,194
Unit Price: £0.29000
Datasheet

Similar


onsemi
In Stock: 3,530
Unit Price: £0.29000
Datasheet

Direct


Texas Instruments
In Stock: 1,686
Unit Price: £0.58000
Datasheet

Direct


Texas Instruments
In Stock: 672
Unit Price: £0.60000
Datasheet

Upgrade


STMicroelectronics
In Stock: 19,285
Unit Price: £0.16000
Datasheet

Upgrade


STMicroelectronics
In Stock: 3,996
Unit Price: £0.33000
Datasheet

Similar


STMicroelectronics
In Stock: 5,149
Unit Price: £0.40000
Datasheet

Similar


STMicroelectronics
In Stock: 6,370
Unit Price: £0.43000
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431ACD

DigiKey Part Number
TL431ACDFS-ND
Manufacturer
Manufacturer Product Number
TL431ACD
Description
IC VREF SHUNT ADJ 1% 8SOP
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 23,911 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

23,911In Stock
Ships from Rochester Electronics, LLC