
TDA1085C | |
|---|---|
DigiKey Part Number | TDA1085COS-ND |
Manufacturer | |
Manufacturer Product Number | TDA1085C |
Description | IC MOTOR DRIVER 15V-16V 16DIP |
Customer Reference | |
Detailed Description | Motor Driver Parallel 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TDA1085C Models |
Category | Applications Appliance |
Manufacturer onsemi | Voltage - Supply 15V ~ 16V |
Packaging Tube | Operating Temperature -10°C ~ 120°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Motor Type - AC, DC Universal | Package / Case 16-DIP (0.300", 7.62mm) |
Function Triac Controller | Supplier Device Package 16-PDIP |
Output Configuration Pre-Driver - Triac | Base Product Number |
Interface Parallel |

