SZNZ8F22VSMX2WT5G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: £0.27000
Datasheet
Zener Diode 22 V 250 mW ±2.32% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 22 V 250 mW ±2.32% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
2-X2DFNW

SZNZ8F22VSMX2WT5G

DigiKey Part Number
488-SZNZ8F22VSMX2WT5GTR-ND - Tape & Reel (TR)
488-SZNZ8F22VSMX2WT5GCT-ND - Cut Tape (CT)
488-SZNZ8F22VSMX2WT5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZNZ8F22VSMX2WT5G
Description
DIODE ZENER 22V 250MW 2-X2DFNW
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 250 mW ±2.32% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 16.8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount, Wettable Flank
Tolerance
±2.32%
Package / Case
Power - Max
250 mW
Supplier Device Package
2-X2DFNW (1x0.6)
Impedance (Max) (Zzt)
55 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NZ8F22VSMX2WT5Gonsemi0488-NZ8F22VSMX2WT5GCT-ND£0.27000Parametric Equivalent
Available To Order
Factory Stock: 168,000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.30000£0.30
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000£0.05646£451.68
16,000£0.05181£828.96
Manufacturers Standard Package
Unit Price without VAT:£0.30000
Unit Price with VAT:£0.36000