


SZNZ8F18VSMX2WT5G | |
|---|---|
DigiKey Part Number | 488-SZNZ8F18VSMX2WT5GTR-ND - Tape & Reel (TR) 488-SZNZ8F18VSMX2WT5GCT-ND - Cut Tape (CT) 488-SZNZ8F18VSMX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNZ8F18VSMX2WT5G |
Description | DIODE ZENER 18V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 250 mW ±2.28% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.28% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 2-X2DFNW (1x0.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.19900 | £1.99 |
| 100 | £0.12570 | £12.57 |
| 500 | £0.09364 | £46.82 |
| 1,000 | £0.08328 | £83.28 |
| 2,000 | £0.07454 | £149.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.05646 | £451.68 |
| 16,000 | £0.05163 | £826.08 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

