


SZMM5Z4694T5G | |
|---|---|
DigiKey Part Number | 488-SZMM5Z4694T5GTR-ND - Tape & Reel (TR) 488-SZMM5Z4694T5GCT-ND - Cut Tape (CT) 488-SZMM5Z4694T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z4694T5G |
Description | DIODE ZENER 8.2V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 1 µA @ 6.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.04079 | £326.32 |
| 16,000 | £0.03708 | £593.28 |
| 24,000 | £0.03519 | £844.56 |
| 40,000 | £0.03307 | £1,322.80 |
| 56,000 | £0.03181 | £1,781.36 |
| 80,000 | £0.03059 | £2,447.20 |
| 200,000 | £0.02814 | £5,628.00 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

