19V Clamp 16A (100ns) Ipp Tvs Diode Surface Mount 2-X3DFN (0.6x0.3) (0201)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZESD8451MUT5G

DigiKey Part Number
SZESD8451MUT5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SZESD8451MUT5G
Description
TVS DIODE 3.3VWM 19VC 2X3DFN
Customer Reference
Detailed Description
19V Clamp 16A (100ns) Ipp Tvs Diode Surface Mount 2-X3DFN (0.6x0.3) (0201)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
19V
Current - Peak Pulse (10/1000µs)
16A (100ns)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
0.2pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.