
STZD3155CT1G | |
|---|---|
DigiKey Part Number | 488-STZD3155CT1GTR-ND - Tape & Reel (TR) 488-STZD3155CT1GCT-ND - Cut Tape (CT) 488-STZD3155CT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STZD3155CT1G |
Description | MOSFET 20V SOT563 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V Surface Mount SOT-563 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | - | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.16800 | £1.68 |
| 100 | £0.10540 | £10.54 |
| 500 | £0.07822 | £39.11 |
| 1,000 | £0.06944 | £69.44 |
| 2,000 | £0.06204 | £124.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05580 | £223.20 |
| 8,000 | £0.05054 | £404.32 |
| 12,000 | £0.04787 | £574.44 |
| 20,000 | £0.04485 | £897.00 |
| 28,000 | £0.04307 | £1,205.96 |
| 40,000 | £0.04134 | £1,653.60 |
| 100,000 | £0.03753 | £3,753.00 |
| 200,000 | £0.03665 | £7,330.00 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

