Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 187mW Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 187mW Surface Mount SC-88/SC70-6/SOT-363
SOT-363

SMUN5230DW1T1G

DigiKey Part Number
SMUN5230DW1T1GOSTR-ND - Tape & Reel (TR)
SMUN5230DW1T1GOSCT-ND - Cut Tape (CT)
SMUN5230DW1T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMUN5230DW1T1G
Description
TRANS PREBIAS 2NPN 50V SOT-363
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 187mW Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
SMUN5230DW1T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
1kOhms
Resistor - Emitter Base (R2)
1kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
3 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 5mA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
-
Power - Max
187mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,922
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.32000£0.32
10£0.19700£1.97
100£0.12430£12.43
500£0.09260£46.30
1,000£0.08236£82.36
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.04084£122.52
6,000£0.03666£219.96
Manufacturers Standard Package
Unit Price without VAT:£0.32000
Unit Price with VAT:£0.38400