
SGH15N60RUFDTU | |
|---|---|
DigiKey Part Number | SGH15N60RUFDTU-ND |
Manufacturer | |
Manufacturer Product Number | SGH15N60RUFDTU |
Description | IGBT 600V 24A TO-3PN |
Customer Reference | |
Detailed Description | IGBT 600 V 24 A 160 W Through Hole TO-3PN |
Datasheet | Datasheet |
EDA/CAD Models | SGH15N60RUFDTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 24 A | |
Current - Collector Pulsed (Icm) | 45 A | |
Vce(on) (Max) @ Vge, Ic | 2.8V @ 15V, 15A | |
Power - Max | 160 W | |
Switching Energy | 320µJ (on), 356µJ (off) | |
Input Type | Standard | |
Gate Charge | 42 nC | |
Td (on/off) @ 25°C | 17ns/44ns | |
Test Condition | 300V, 15A, 13Ohm, 15V | |
Reverse Recovery Time (trr) | 60 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3PN | |
Base Product Number |

