
SESD8008MUTAG | |
|---|---|
DigiKey Part Number | 488-SESD8008MUTAGTR-ND - Tape & Reel (TR) 488-SESD8008MUTAGCT-ND - Cut Tape (CT) 488-SESD8008MUTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SESD8008MUTAG |
Description | TVS DIODE 3.3VWM 8.1VC 14UDFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 8.1V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount 14-UDFN (5.5x1.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 8.1V (Typ) | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.95000 | £0.95 |
| 10 | £0.59800 | £5.98 |
| 100 | £0.39450 | £39.45 |
| 500 | £0.30714 | £153.57 |
| 1,000 | £0.27901 | £279.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.24328 | £729.84 |
| 6,000 | £0.22529 | £1,351.74 |
| 9,000 | £0.21613 | £1,945.17 |
| 15,000 | £0.20979 | £3,146.85 |
| Unit Price without VAT: | £0.95000 |
|---|---|
| Unit Price with VAT: | £1.14000 |

