
SBAS21DW5T3G | |
|---|---|
DigiKey Part Number | 488-SBAS21DW5T3GTR-ND - Tape & Reel (TR) 488-SBAS21DW5T3GCT-ND - Cut Tape (CT) 488-SBAS21DW5T3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBAS21DW5T3G |
Description | DIODE ARRAY GP 250V 200MA SC88A |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 250 V 200mA (DC) Surface Mount 5-TSSOP, SC-70-5, SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.14200 | £1.42 |
| 100 | £0.08860 | £8.86 |
| 500 | £0.06544 | £32.72 |
| 1,000 | £0.05600 | £56.00 |
| 2,000 | £0.05161 | £103.22 |
| 5,000 | £0.04474 | £223.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03399 | £339.90 |
| 20,000 | £0.03366 | £673.20 |
| 30,000 | £0.03303 | £990.90 |
| 50,000 | £0.03242 | £1,621.00 |
| 70,000 | £0.02898 | £2,028.60 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

