
SB3003CH-TL-W | |
|---|---|
DigiKey Part Number | SB3003CH-TL-WOSTR-ND - Tape & Reel (TR) SB3003CH-TL-WOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB3003CH-TL-W |
Description | DIODE SCHOTTKY 30V 3A 6CPH |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount 6-CPH |
Datasheet | Datasheet |
EDA/CAD Models | SB3003CH-TL-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 42 µA @ 15 V | |
Capacitance @ Vr, F | 90pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 6-CPH | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |

