Reflective Optical Sensor 0.039" (1mm) 4-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reflective Optical Sensor 0.039" (1mm) 4-SMD, Gull Wing
QRE1113GR

QRE1113GR

DigiKey Part Number
QRE1113GRTR-ND - Tape & Reel (TR)
QRE1113GRCT-ND - Cut Tape (CT)
QRE1113GRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QRE1113GR
Description
SENSOR OPTO TRANS REFL SMD PHOTO
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 0.039" (1mm) 4-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
QRE1113GR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensing Distance
0.039" (1mm)
Sensing Method
Reflective
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Collector (Ic) (Max)
20 mA
Current - DC Forward (If) (Max)
50 mA
Output Type
Phototransistor
Response Time
20µs, 20µs
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62,449
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.82000£0.82
10£0.57100£5.71
100£0.42310£42.31
500£0.35748£178.74
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.33601£336.01
2,000£0.31779£635.58
3,000£0.30844£925.32
5,000£0.29789£1,489.45
7,000£0.29162£2,041.34
10,000£0.28550£2,855.00
25,000£0.27199£6,799.75
Manufacturers Standard Package
Unit Price without VAT:£0.82000
Unit Price with VAT:£0.98400