
QEE273 | |
|---|---|
DigiKey Part Number | QEE273-ND |
Manufacturer | |
Manufacturer Product Number | QEE273 |
Description | EMITTER IR 850NM 100MA RADIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.8V 100mA 18mW/sr @ 100mA 30° Radial, Side View |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 18mW/sr @ 100mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 30° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial, Side View | |
Base Product Number |

