
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.723 V @ 20 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Die | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.52000 | £7.52 |
| 10 | £5.42200 | £54.22 |
| 25 | £4.84920 | £121.23 |
| 80 | £4.28100 | £342.48 |
| 230 | £4.16770 | £958.57 |
| Unit Price without VAT: | £7.52000 |
|---|---|
| Unit Price with VAT: | £9.02400 |

