NZL5V6AXV3T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 49,172
Unit Price: £0.23000
Datasheet

Similar


Littelfuse Inc.
In Stock: 81,169
Unit Price: £0.46000
Datasheet

Similar


Littelfuse Inc.
In Stock: 60,031
Unit Price: £0.26000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,990
Unit Price: £0.23000
Datasheet
7V Clamp 10.1A (8/20µs) Ipp Tvs Diode Surface Mount SC-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZL5V6AXV3T1

DigiKey Part Number
NZL5V6AXV3T1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NZL5V6AXV3T1
Description
TVS DIODE 3VWM 7VC SC893
Customer Reference
Detailed Description
7V Clamp 10.1A (8/20µs) Ipp Tvs Diode Surface Mount SC-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
3V
Voltage - Breakdown (Min)
5.32V
Voltage - Clamping (Max) @ Ipp
7V
Current - Peak Pulse (10/1000µs)
10.1A (8/20µs)
Power - Peak Pulse
50W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-89, SOT-490
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes