Parametric Equivalent

NZ3F15VT1G | |
|---|---|
DigiKey Part Number | NZ3F15VT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NZ3F15VT1G |
Description | DIODE ZENER 15V 800MW SOD323FL |
Customer Reference | |
Detailed Description | Zener Diode 15 V 800 mW ±5% Surface Mount SOD-323FL |
Datasheet | Datasheet |
EDA/CAD Models | NZ3F15VT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323FL | |
Base Product Number |

