NZ3F12VT1G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: £0.00000
Datasheet
Image for NZ3F12VT1G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZ3F12VT1G

DigiKey Part Number
NZ3F12VT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NZ3F12VT1G
Description
DIODE ZENER 12V 800MW SOD323FL
Customer Reference
Detailed Description
Zener Diode 12 V 800 mW ±5.42% Surface Mount SOD-323FL
Datasheet
 Datasheet
EDA/CAD Models
NZ3F12VT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.42%
Power - Max
800 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323FL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.