Image for NXH80T120L3Q0S3TG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXH80T120L3Q0S3TG

DigiKey Part Number
488-NXH80T120L3Q0S3TG-ND
Manufacturer
Manufacturer Product Number
NXH80T120L3Q0S3TG
Description
IGBT MOD 1200V 75A 188W 20-PIM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Level Inverter 1200 V 75 A 188 W Chassis Mount 20-PIM/Q0PACK (55x32.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Three Level Inverter
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
75 A
Power - Max
188 W
Vce(on) (Max) @ Vge, Ic
2.4V @ 15V, 80A
Current - Collector Cutoff (Max)
300 µA
Input Capacitance (Cies) @ Vce
18150 pF @ 20 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
20-PIM/Q0PACK (55x32.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
24£39.07083£937.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£39.07083
Unit Price with VAT:£46.88500