
NXH500B100H7Q2F2SHG | |
|---|---|
DigiKey Part Number | 488-NXH500B100H7Q2F2SHG-ND |
Manufacturer | |
Manufacturer Product Number | NXH500B100H7Q2F2SHG |
Description | IGBT MOD 1000V 209A 497W 50-PIM |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Level Inverter 1000 V 209 A 497 W Chassis Mount 50-PIM (93x47) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Level Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1000 V | |
Current - Collector (Ic) (Max) | 209 A | |
Power - Max | 497 W | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 240A | |
Current - Collector Cutoff (Max) | 500 µA | |
Input Capacitance (Cies) @ Vce | 18488 pF @ 20 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | 50-PIM (93x47) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £94.58000 | £94.58 |
| 10 | £81.75400 | £817.54 |
| Unit Price without VAT: | £94.58000 |
|---|---|
| Unit Price with VAT: | £113.49600 |

