
NXH450N65L4Q2F2S1G | |
|---|---|
DigiKey Part Number | 488-NXH450N65L4Q2F2S1G-ND |
Manufacturer | |
Manufacturer Product Number | NXH450N65L4Q2F2S1G |
Description | IGBT MOD 650V 167A 365W 40-PIM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Field Stop Three Level Inverter 650 V 167 A 365 W Chassis Mount 40-PIM/Q2PACK (107.2x47) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Field Stop | |
Configuration | Three Level Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 167 A | |
Power - Max | 365 W | |
Vce(on) (Max) @ Vge, Ic | 2.2V @ 15V, 225A | |
Current - Collector Cutoff (Max) | 300 µA | |
Input Capacitance (Cies) @ Vce | 14630 pF @ 20 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | 40-PIM/Q2PACK (107.2x47) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £103.67000 | £103.67 |
| 12 | £91.12583 | £1,093.51 |
| Unit Price without VAT: | £103.67000 |
|---|---|
| Unit Price with VAT: | £124.40400 |

