
NVTFS6H888NWFTAG | |
|---|---|
DigiKey Part Number | 488-NVTFS6H888NWFTAGTR-ND - Tape & Reel (TR) 488-NVTFS6H888NWFTAGCT-ND - Cut Tape (CT) 488-NVTFS6H888NWFTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFS6H888NWFTAG |
Description | MOSFET N-CH 80V 4.7A/12A 8WDFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 4.7A (Ta), 12A (Tc) 2.9W (Ta), 18W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 15µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 220 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.9W (Ta), 18W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.79000 | £0.79 |
| 10 | £0.49600 | £4.96 |
| 100 | £0.32430 | £32.43 |
| 500 | £0.25052 | £125.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.21464 | £321.96 |
| 3,000 | £0.19657 | £589.71 |
| 4,500 | £0.18736 | £843.12 |
| 7,500 | £0.17701 | £1,327.58 |
| 10,500 | £0.17088 | £1,794.24 |
| 15,000 | £0.16492 | £2,473.80 |
| Unit Price without VAT: | £0.79000 |
|---|---|
| Unit Price with VAT: | £0.94800 |

