
NVTFS6H860NWFTAG | |
|---|---|
DigiKey Part Number | 488-NVTFS6H860NWFTAGTR-ND - Tape & Reel (TR) 488-NVTFS6H860NWFTAGCT-ND - Cut Tape (CT) 488-NVTFS6H860NWFTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFS6H860NWFTAG |
Description | MOSFET N-CH 80V 8A/30A 8WDFN |
Customer Reference | |
Detailed Description | N-Channel 80 V 8A (Ta), 30A (Tc) 3.1W (Ta), 46W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 21.1mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 30µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 510 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 46W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.92000 | £0.92 |
| 10 | £0.57900 | £5.79 |
| 100 | £0.38220 | £38.22 |
| 500 | £0.29750 | £148.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.95000 | £0.95 |
| 10 | £0.59700 | £5.97 |
| 100 | £0.39400 | £39.40 |
| 500 | £0.30672 | £153.36 |
| Unit Price without VAT: | £0.92000 |
|---|---|
| Unit Price with VAT: | £1.10400 |

