
NVTFS5C680NLWFTAG | |
|---|---|
DigiKey Part Number | 488-NVTFS5C680NLWFTAGTR-ND - Tape & Reel (TR) 488-NVTFS5C680NLWFTAGCT-ND - Cut Tape (CT) 488-NVTFS5C680NLWFTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFS5C680NLWFTAG |
Description | MOSFET N-CH 60V 7.82A/20A 8WDFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 7.82A (Ta), 20A (Tc) 3W (Ta), 20W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 26.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 327 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 20W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1500 |
| Tape & Reel (TR): | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.24000 | £1.24 |
| 10 | £0.78800 | £7.88 |
| 100 | £0.52670 | £52.67 |
| 500 | £0.41484 | £207.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.36052 | £540.78 |
| 3,000 | £0.33316 | £999.48 |
| 4,500 | £0.31922 | £1,436.49 |
| 7,500 | £0.30383 | £2,278.72 |
| Unit Price without VAT: | £1.24000 |
|---|---|
| Unit Price with VAT: | £1.48800 |

