N-Channel 40 V 85A (Tc) 55W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVTFS5C454NLWFTAG

DigiKey Part Number
NVTFS5C454NLWFTAGOSTR-ND - Tape & Reel (TR)
NVTFS5C454NLWFTAGOSCT-ND - Cut Tape (CT)
NVTFS5C454NLWFTAGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVTFS5C454NLWFTAG
Description
MOSFET N-CHANNEL 40V 85A 8WDFN
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 85A (Tc) 55W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.2 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
55W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-WDFN (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,364
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:1500
Tape & Reel (TR):1500
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.74000£1.74
10£1.11600£11.16
100£0.76000£76.00
500£0.60770£303.85
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.53377£800.65
3,000£0.49657£1,489.71
4,500£0.48314£2,174.13
Manufacturers Standard Package
Unit Price without VAT:£1.74000
Unit Price with VAT:£2.08800