N-Channel 40 V 13A (Ta), 35A (Tc) 3.8W (Ta), 28W (Tc) Surface Mount LFPAK4 (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 13A (Ta), 35A (Tc) 3.8W (Ta), 28W (Tc) Surface Mount LFPAK4 (5x6)
SOT 1023

NVMYS011N04CTWG

DigiKey Part Number
NVMYS011N04CTWGOSTR-ND - Tape & Reel (TR)
NVMYS011N04CTWGOSCT-ND - Cut Tape (CT)
NVMYS011N04CTWGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMYS011N04CTWG
Description
MOSFET N-CH 40V 13A/35A 4LFPAK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 13A (Ta), 35A (Tc) 3.8W (Ta), 28W (Tc) Surface Mount LFPAK4 (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
12mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
3.5V @ 20µA
Gate Charge (Qg) (Max) @ Vgs
7.9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
420 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 28W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
LFPAK4 (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,984
Factory Stock: 18,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.02000£1.02
10£0.64400£6.44
100£0.42640£42.64
500£0.33300£166.50
1,000£0.30292£302.92
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.26473£794.19
6,000£0.24551£1,473.06
9,000£0.23572£2,121.48
15,000£0.23185£3,477.75
Manufacturers Standard Package
Unit Price without VAT:£1.02000
Unit Price with VAT:£1.22400