


NVMYS006N08LHTWG | |
|---|---|
DigiKey Part Number | 488-NVMYS006N08LHTWGTR-ND - Tape & Reel (TR) 488-NVMYS006N08LHTWGCT-ND - Cut Tape (CT) 488-NVMYS006N08LHTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMYS006N08LHTWG |
Description | T8 80V LL LFPAK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 16A (Ta), 77A (Tc) 3.7W (Ta), 89W (Tc) Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.2mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 95µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1950 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 89W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK4 (5x6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.65000 | £1.65 |
| 10 | £1.05600 | £10.56 |
| 100 | £0.71710 | £71.71 |
| 500 | £0.57202 | £286.01 |
| 1,000 | £0.54971 | £549.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.46614 | £1,398.42 |
| 6,000 | £0.44911 | £2,694.66 |
| Unit Price without VAT: | £1.65000 |
|---|---|
| Unit Price with VAT: | £1.98000 |

