
NVMFS5C628NLET1G-YE | |
|---|---|
DigiKey Part Number | 488-NVMFS5C628NLET1G-YETR-ND - Tape & Reel (TR) 488-NVMFS5C628NLET1G-YECT-ND - Cut Tape (CT) 488-NVMFS5C628NLET1G-YEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C628NLET1G-YE |
Description | TRENCH 6 60V NFET |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 28A (Ta), 150A (Tc) 3.7W (Ta), 110W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.4mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 135µA | |
Gate Charge (Qg) (Max) @ Vgs | 52 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 110W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1500 |
| Tape & Reel (TR): | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.66000 | £1.66 |
| 10 | £1.06400 | £10.64 |
| 100 | £0.72230 | £72.23 |
| 500 | £0.57634 | £288.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.50549 | £758.24 |
| 3,000 | £0.46983 | £1,409.49 |
| 4,500 | £0.45323 | £2,039.54 |
| Unit Price without VAT: | £1.66000 |
|---|---|
| Unit Price with VAT: | £1.99200 |

