
NVMFS5C450NWFET1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C450NWFET1GTR-ND - Tape & Reel (TR) 488-NVMFS5C450NWFET1GCT-ND - Cut Tape (CT) 488-NVMFS5C450NWFET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C450NWFET1G |
Description | T6-D3F 40V NFET |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 24A (Ta), 102A (Tc) 3.6W (Ta), 68W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.3mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 65µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Ta), 68W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 5-DFNW (4.9x5.9) (8-SOFL-WF) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.12000 | £1.12 |
| 10 | £0.70900 | £7.09 |
| 100 | £0.47170 | £47.17 |
| 500 | £0.36986 | £184.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.32039 | £480.59 |
| 3,000 | £0.29548 | £886.44 |
| 4,500 | £0.28279 | £1,272.55 |
| 7,500 | £0.26853 | £2,013.97 |
| 10,500 | £0.26392 | £2,771.16 |
| Unit Price without VAT: | £1.12000 |
|---|---|
| Unit Price with VAT: | £1.34400 |

