NVLUS4C12NTAG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 8
Unit Price: £0.46000
Datasheet
N-Channel 30 V 6.8A (Ta) 630mW (Ta) Surface Mount 6-UDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVLUS4C12NTAG

DigiKey Part Number
NVLUS4C12NTAGOSTR-ND - Tape & Reel (TR)
NVLUS4C12NTAGOSCT-ND - Cut Tape (CT)
NVLUS4C12NTAGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVLUS4C12NTAG
Description
MOSFET N-CH 30V 6.8A 6UDFN
Customer Reference
Detailed Description
N-Channel 30 V 6.8A (Ta) 630mW (Ta) Surface Mount 6-UDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
NVLUS4C12NTAG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
3.3V, 10V
Rds On (Max) @ Id, Vgs
9mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1172 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
630mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
6-UDFN (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 40,637 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

40,637In Stock
Ships from Flip Electronics