
NVLJS053N12MCLTAG | |
|---|---|
DigiKey Part Number | 488-NVLJS053N12MCLTAGTR-ND - Tape & Reel (TR) 488-NVLJS053N12MCLTAGCT-ND - Cut Tape (CT) 488-NVLJS053N12MCLTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVLJS053N12MCLTAG |
Description | PTNG 120V LL NCH IN UDFN 2.0X2.0 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N-Channel 120 V 4.8A (Ta) 620mW (Ta) Surface Mount 6-UDFN (2x2) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 30µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.8 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 520 pF @ 60 V |
Part Status Active | Power Dissipation (Max) 620mW (Ta) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 120 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 6-UDFN (2x2) |
Rds On (Max) @ Id, Vgs 53mOhm @ 5.2A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.01000 | £1.01 |
| 10 | £0.63400 | £6.34 |
| 100 | £0.41820 | £41.82 |
| 500 | £0.32562 | £162.81 |
| 1,000 | £0.29579 | £295.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.24104 | £723.12 |
| 6,000 | £0.22321 | £1,339.26 |
| Unit Price without VAT: | £1.01000 |
|---|---|
| Unit Price with VAT: | £1.21200 |











