
NV93C86BMUW3VTBG | |
|---|---|
DigiKey Part Number | 488-NV93C86BMUW3VTBGTR-ND - Tape & Reel (TR) 488-NV93C86BMUW3VTBGCT-ND - Cut Tape (CT) 488-NV93C86BMUW3VTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV93C86BMUW3VTBG |
Description | IC EEPROM 16KBIT MICROWIRE 8UDFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit Microwire 2 MHz 8-UDFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8, 1K x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.37300 | £3.73 |
| 25 | £0.36360 | £9.09 |
| 50 | £0.35620 | £17.81 |
| 100 | £0.34840 | £34.84 |
| 250 | £0.33824 | £84.56 |
| 500 | £0.33048 | £165.24 |
| 1,000 | £0.32271 | £322.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.24837 | £745.11 |
| 6,000 | £0.24225 | £1,453.50 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

