
NV34C04MUW3VTBG | |
|---|---|
DigiKey Part Number | 488-NV34C04MUW3VTBGTR-ND - Tape & Reel (TR) 488-NV34C04MUW3VTBGCT-ND - Cut Tape (CT) 488-NV34C04MUW3VTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV34C04MUW3VTBG |
Description | IC EEPROM 4KBIT I2C 1MHZ 8UDFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 1 MHz 8-UDFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8, 256 x 16 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.43600 | £4.36 |
| 25 | £0.42440 | £10.61 |
| 50 | £0.41520 | £20.76 |
| 100 | £0.40630 | £40.63 |
| 250 | £0.39432 | £98.58 |
| 500 | £0.38522 | £192.61 |
| 1,000 | £0.37613 | £376.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.28944 | £868.32 |
| 6,000 | £0.28228 | £1,693.68 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

