EEPROM Memory IC 1Kbit SPI 20 MHz 20 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NV25010DTVLT3G

DigiKey Part Number
488-NV25010DTVLT3G-ND
Manufacturer
Manufacturer Product Number
NV25010DTVLT3G
Description
EEPROM SERIAL 1-KB SPI - AUTOMOT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit SPI 20 MHz 20 ns 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
4ms
Access Time
20 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 48,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
3,000£0.24843£745.29
Unit Price without VAT:£0.24843
Unit Price with VAT:£0.29812