
NV24C64UVLT2G | |
|---|---|
DigiKey Part Number | 488-NV24C64UVLT2GTR-ND - Tape & Reel (TR) 488-NV24C64UVLT2GCT-ND - Cut Tape (CT) 488-NV24C64UVLT2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV24C64UVLT2G |
Description | IC EEPROM 64KBIT I2C 1MHZ US8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns US8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | US8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.30300 | £3.03 |
| 25 | £0.29520 | £7.38 |
| 50 | £0.28920 | £14.46 |
| 100 | £0.28320 | £28.32 |
| 250 | £0.27500 | £68.75 |
| 500 | £0.26876 | £134.38 |
| 1,000 | £0.26251 | £262.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.20210 | £606.30 |
| 6,000 | £0.19714 | £1,182.84 |
| 9,000 | £0.19427 | £1,748.43 |
| 15,000 | £0.19068 | £2,860.20 |
| 21,000 | £0.18833 | £3,954.93 |
| 30,000 | £0.18587 | £5,576.10 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

