
NV24C64DTVLT3G | |
|---|---|
DigiKey Part Number | 488-NV24C64DTVLT3GTR-ND - Tape & Reel (TR) 488-NV24C64DTVLT3GCT-ND - Cut Tape (CT) 488-NV24C64DTVLT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV24C64DTVLT3G |
Description | IC EEPROM 64KBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.47000 | £4.70 |
| 25 | £0.45720 | £11.43 |
| 50 | £0.44760 | £22.38 |
| 100 | £0.43780 | £43.78 |
| 250 | £0.42488 | £106.22 |
| 500 | £0.41504 | £207.52 |
| 1,000 | £0.40521 | £405.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.31179 | £935.37 |
| 6,000 | £0.30406 | £1,824.36 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

