
NV24C32DWVLT3G | |
|---|---|
DigiKey Part Number | NV24C32DWVLT3GOSTR-ND - Tape & Reel (TR) NV24C32DWVLT3GOSCT-ND - Cut Tape (CT) NV24C32DWVLT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV24C32DWVLT3G |
Description | IC EEPROM 32KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 400 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NV24C32DWVLT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.32200 | £3.22 |
| 25 | £0.31400 | £7.85 |
| 50 | £0.30760 | £15.38 |
| 100 | £0.30110 | £30.11 |
| 250 | £0.29232 | £73.08 |
| 500 | £0.28566 | £142.83 |
| 1,000 | £0.27900 | £279.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.21478 | £644.34 |
| 6,000 | £0.20951 | £1,257.06 |
| 9,000 | £0.20645 | £1,858.05 |
| 15,000 | £0.20263 | £3,039.45 |
| 21,000 | £0.20013 | £4,202.73 |
| 30,000 | £0.19751 | £5,925.30 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

