
NUF2070MNT1G | |
|---|---|
DigiKey Part Number | NUF2070MNT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NUF2070MNT1G |
Description | FILTER LC(PI) 10NH/64PF ESD SMD |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 2 Channel L = 10nH, C = 64pF 8-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 2 | |
Center / Cutoff Frequency | 50MHz (Cutoff) | |
Attenuation Value | -22.5dB @ 800MHz ~ 5GHz | |
Resistance - Channel (Ohms) | 2.4 | |
Values | L = 10nH, C = 64pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Audio | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |

