N-Channel 80 V 6.6A (Ta), 22A (Tc) 3.1W (Ta), 33W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTTFS6H880NLTAG

DigiKey Part Number
488-NTTFS6H880NLTAGTR-ND - Tape & Reel (TR)
488-NTTFS6H880NLTAGCT-ND - Cut Tape (CT)
488-NTTFS6H880NLTAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTTFS6H880NLTAG
Description
MOSFET N-CH 80V 6.6A/22A 8WDFN
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 6.6A (Ta), 22A (Tc) 3.1W (Ta), 33W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
29mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2V @ 20µA
Gate Charge (Qg) (Max) @ Vgs
9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
431 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 33W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-WDFN (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,047
Factory Stock: 6,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.75000£0.75
10£0.46600£4.66
100£0.30340£30.34
500£0.23332£116.66
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.18615£279.23
3,000£0.17008£510.24
Manufacturers Standard Package
Unit Price without VAT:£0.75000
Unit Price with VAT:£0.90000