
NTTFS4C50NTAG | |
|---|---|
DigiKey Part Number | 488-NTTFS4C50NTAGCT-ND - Cut Tape (CT) 488-NTTFS4C50NTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFS4C50NTAG |
Description | MOSFET N-CH 30V 75A 8WDFN |
Customer Reference | |
Detailed Description | N-Channel 19.4A (Ta) Surface Mount 8-WDFN (3.3x3.3) |
EDA/CAD Models | NTTFS4C50NTAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.97000 | £1.97 |
| 10 | £1.27300 | £12.73 |
| 100 | £0.87470 | £87.47 |
| 500 | £0.70432 | £352.16 |
| Unit Price without VAT: | £1.97000 |
|---|---|
| Unit Price with VAT: | £2.36400 |

