
NTTFS005N04CTAG | |
|---|---|
DigiKey Part Number | 488-NTTFS005N04CTAGTR-ND - Tape & Reel (TR) 488-NTTFS005N04CTAGCT-ND - Cut Tape (CT) 488-NTTFS005N04CTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFS005N04CTAG |
Description | MOSFET N-CH 40V 17A/69A 8WDFN |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 17A (Ta), 69A (Tc) 3.1W (Ta), 50W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5.6mOhm @ 35A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 40µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.70000 | £0.70 |
| 10 | £0.43100 | £4.31 |
| 100 | £0.28030 | £28.03 |
| 500 | £0.21536 | £107.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.18373 | £275.60 |
| 3,000 | £0.16779 | £503.37 |
| 4,500 | £0.15968 | £718.56 |
| 7,500 | £0.15055 | £1,129.12 |
| 10,500 | £0.14515 | £1,524.08 |
| 15,000 | £0.13989 | £2,098.35 |
| 37,500 | £0.13462 | £5,048.25 |
| Unit Price without VAT: | £0.70000 |
|---|---|
| Unit Price with VAT: | £0.84000 |

